SMB22A | |
---|---|
DigiKey Part Number | 2170-SMB22A-ND |
Manufacturer | |
Manufacturer Product Number | SMB22A |
Description | R/A BRAKET 22MM HOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SMB22A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |