5039 | |
---|---|
DigiKey Part Number | 36-5039-ND |
Manufacturer | |
Manufacturer Product Number | 5039 |
Description | GATOR CLIP STEEL INSULATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Insulated Alligator, Medium Test Clip Steel 0.236" (5.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Medium | |
Jaw Opening | 0.236" (5.99mm) | |
Voltage - Rated | - | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Vinyl | |
Insulation | Insulated | |
Color | Red | |
Length | 1.654" (42.01mm) | |
Termination | Solder | |
Quantity | 100 Pieces | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
25 | ¥7.73360 | ¥193.34 |
100 | ¥7.56860 | ¥756.86 |
250 | ¥7.06636 | ¥1,766.59 |
500 | ¥6.22878 | ¥3,114.39 |
1,000 | ¥4.26647 | ¥4,266.47 |
2,500 | ¥3.86649 | ¥9,666.23 |
5,000 | ¥3.73316 | ¥18,665.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/962/146/36_5040_tmb.jpg)