91-FMX-004 | |
---|---|
DigiKey Part Number | 3037-91-FMX-004-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 91-FMX-004 |
Description | FMX-004 HAND HELD FIELDMETER WIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Static Meter | |
Usage | Measuring Static Voltages | |
Features | - | |
Power Supply Type | 9V Battery | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,671.50000 | ¥7,671.50 |