B48382 | |
---|---|
DigiKey Part Number | 2071-B48382-ND |
Manufacturer | |
Manufacturer Product Number | B48382 |
Description | B48382 GRAY AIM AUDIT IONIZATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Meter | |
Usage | Measuring Static Voltages | |
Features | Audible Alarm, Automatic Shut Off | |
Power Supply Type | 9V Battery | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,944.39000 | ¥6,944.39 |