ACL 395 | |
---|---|
DigiKey Part Number | ST1093-ND |
Manufacturer | |
Manufacturer Product Number | ACL 395 |
Description | RESIST METER W/CARRYING CASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity | |
Features | Visual Alarm | |
Power Supply Type | 9V Battery | |
Includes | Battery, Cables, Certificate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,066.30000 | ¥5,066.30 |