B85395 | |
---|---|
DigiKey Part Number | 2071-B85395-ND |
Manufacturer | |
Manufacturer Product Number | B85395 |
Description | B85395 15 LIGHT SURFACE RESISTIV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Resistance to Ground | |
Features | - | |
Power Supply Type | 9V Battery | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,834.48000 | ¥2,834.48 |