Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity | |
Features | Visual Alarm | |
Power Supply Type | 9V Battery | |
Includes | Battery, Certificate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,641.50000 | ¥3,641.50 |