B8572 | |
---|---|
DigiKey Part Number | 2071-B8572-ND |
Manufacturer | |
Manufacturer Product Number | B8572 |
Description | B8572 WHITE AND BLACK DIGITAL AN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Humidity, and Temperature | |
Features | Audible Alarm, Automatic Shut Off, Back Light | |
Power Supply Type | AA Batteries (6) | |
Includes | Case, Weights |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,434.29000 | ¥17,434.29 |