Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Humidity, and Temperature | |
Features | NIST Traceable | |
Power Supply Type | AA Batteries (4) | |
Includes | Batteries, Case, Certificate, Electrodes, Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,718.58000 | ¥16,718.58 |