Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Verification Unit | |
Usage | Verification of Workstation Monitors | |
Features | Audio and Visual Alarms, NIST Traceable | |
Power Supply Type | 9V Battery | |
Includes | Adapter, Alligator Clip, Battery, Certificate, Ground Cord, Snap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,685.96000 | ¥2,685.96 |