ACL 880 | |
---|---|
DigiKey Part Number | 134-ACL880-ND |
Manufacturer | |
Manufacturer Product Number | ACL 880 |
Description | MEGOHMMETER DIGITAL KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Testing of Static Control Equipment | |
Features | NIST Traceable | |
Power Supply Type | 9V Battery | |
Includes | Battery, Cable, Calibration Certificate, Case, Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,981.95000 | ¥15,981.95 |