Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Meter | |
Usage | Measuring Static Voltages | |
Features | - | |
Power Supply Type | 9V Battery | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,100.55000 | ¥9,100.55 |