SJ-5012-BLACK-PACK | |
---|---|
DigiKey Part Number | 3M162236-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5012-BLACK-PACK |
Description | BUMPER CYL .5" DIA BLK 1=56 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.140" (3.56mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.46000 | ¥99.46 |
5 | ¥96.80800 | ¥484.04 |
18 | ¥94.11389 | ¥1,694.05 |
36 | ¥88.73694 | ¥3,194.53 |
54 | ¥86.04741 | ¥4,646.56 |
108 | ¥80.66981 | ¥8,712.34 |
252 | ¥75.29210 | ¥18,973.61 |
504 | ¥72.60304 | ¥36,591.93 |
1,008 | ¥69.91397 | ¥70,473.28 |