CTM-78K | |
---|---|
DigiKey Part Number | CTM-78K-ND |
Manufacturer | |
Manufacturer Product Number | CTM-78K |
Description | KELVIN CLIP BRASS NON-INSUL 10A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Kelvin Test Clip Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Kelvin | |
Jaw Opening | 0.500" (12.70mm) 1/2" | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Brass | |
Plating | Gold | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.283" (58.00mm) | |
Termination | - | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.85000 | ¥385.85 |