5940 | |
---|---|
DigiKey Part Number | 501-1474-ND |
Manufacturer | |
Manufacturer Product Number | 5940 |
Description | TEST LEAD BANANA TO KELVIN 12.8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.8" (325.12mm) Banana Plug, Single (5) To Kelvin Clip (2), Alligator Clip, Insulated DMM Test Leads 45VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Kelvin | |
1st Connector | Banana Plug, Single (5) | |
2nd Connector | Kelvin Clip (2), Alligator Clip, Insulated | |
Cable Length | 12.8" (325.12mm) | |
Type | DMM Test Leads | |
Contents | 1 Cable, Black, Color Coded Leads | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 45VAC | |
Ratings | - | |
Current Rating (Amps) | 5A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,243.07000 | ¥2,243.07 |
25 | ¥2,194.08600 | ¥54,852.15 |