IT-E30110-AB | |
---|---|
DigiKey Part Number | 4563-IT-E30110-AB-ND |
Manufacturer | |
Manufacturer Product Number | IT-E30110-AB |
Description | TEST LEAD BANANA TO ALLIGATOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Plug To Alligator Clip DMM Test Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Stacking Method | - | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug | |
2nd Connector | Alligator Clip | |
Cable Length | - | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | 10A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.45000 | ¥291.45 |
10 | ¥255.22600 | ¥2,552.26 |
25 | ¥244.19560 | ¥6,104.89 |
50 | ¥236.31920 | ¥11,815.96 |
100 | ¥228.44190 | ¥22,844.19 |
250 | ¥215.83840 | ¥53,959.60 |