6357-36 | |
---|---|
DigiKey Part Number | 501-2090-ND |
Manufacturer | |
Manufacturer Product Number | 6357-36 |
Description | TEST LEAD BANANA TO GATOR 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 150VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 150VDC | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥661.32000 | ¥661.32 |
25 | ¥643.05240 | ¥16,076.31 |