681-36-S | |
---|---|
DigiKey Part Number | 461-1174-ND |
Manufacturer | |
Manufacturer Product Number | 681-36-S |
Description | TEST LEAD BANA/GATOR 36" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥551.29000 | ¥551.29 |
5 | ¥542.29000 | ¥2,711.45 |
10 | ¥533.25100 | ¥5,332.51 |
25 | ¥524.21240 | ¥13,105.31 |
50 | ¥506.13780 | ¥25,306.89 |
100 | ¥488.06140 | ¥48,806.14 |