9111-8-S | |
---|---|
DigiKey Part Number | 461-1124-ND |
Manufacturer | |
Manufacturer Product Number | 9111-8-S |
Description | TEST LEAD BANA TO BANA 8" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8.0" (203.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 8.0" (203.20mm) | |
Type | Patch Cord | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.73000 | ¥610.73 |
5 | ¥600.74400 | ¥3,003.72 |
10 | ¥590.73600 | ¥5,907.36 |
25 | ¥580.72200 | ¥14,518.05 |
50 | ¥560.69840 | ¥28,034.92 |
100 | ¥540.67310 | ¥54,067.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/673/9111-12-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/673/9111-12-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/673/9111-12-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/176/673/9111-12-S_tmb.jpg)