9111-48-S | |
---|---|
DigiKey Part Number | 461-1134-ND |
Manufacturer | |
Manufacturer Product Number | 9111-48-S |
Description | TEST LEAD BANANA/BANA 48" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥667.95000 | ¥667.95 |
5 | ¥656.78400 | ¥3,283.92 |
10 | ¥645.65200 | ¥6,456.52 |
25 | ¥623.38680 | ¥15,584.67 |
50 | ¥601.12180 | ¥30,056.09 |
100 | ¥592.21590 | ¥59,221.59 |