CT3134-S-2 | |
---|---|
DigiKey Part Number | CT3134-S-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3134-S-2 |
Description | CONN BANANA JACK SOLDER RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Red | |
Wire Gauge | 12 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |