108-0752-001 | |
---|---|
DigiKey Part Number | J10140-ND |
Manufacturer | |
Manufacturer Product Number | 108-0752-001 |
Description | CONN BANANA PLUG SOLDER BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 10 AWG | |
Contact Finish | Nickel | |
Contact Material | Nickel Silver | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.76200 | ¥357.62 |
25 | ¥33.87360 | ¥846.84 |
50 | ¥33.08560 | ¥1,654.28 |
100 | ¥31.50920 | ¥3,150.92 |
300 | ¥27.57070 | ¥8,271.21 |
500 | ¥26.78284 | ¥13,391.42 |
1,000 | ¥22.84419 | ¥22,844.19 |
2,500 | ¥21.26871 | ¥53,171.77 |