CABLE-BANANA-ALIGATOR | |
---|---|
DigiKey Part Number | 1188-CABLE-BANANA-ALIGATOR-ND |
Manufacturer | |
Manufacturer Product Number | CABLE-BANANA-ALIGATOR |
Description | TEST LEAD BANANA TO GATOR 39.4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 39.4" (1000.00mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | 3A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |