3027-K-24 | |
---|---|
DigiKey Part Number | 501-1776-ND |
Manufacturer | |
Manufacturer Product Number | 3027-K-24 |
Description | TEST LEAD BANANA TO GATOR 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Miniature Banana Plug, Double To Alligator Clip, Insulated, Miniature (2) Patch Cord 45VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Alligator | |
1st Connector | Miniature Banana Plug, Double | |
2nd Connector | Alligator Clip, Insulated, Miniature (2) | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | - | |
Wire Gauge | RG-174/U | |
Voltage - Rated | 45VAC | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.23000 | ¥305.23 |
25 | ¥302.53720 | ¥7,563.43 |