2BA-18 | |
---|---|
DigiKey Part Number | 501-2309-ND |
Manufacturer | |
Manufacturer Product Number | 2BA-18 |
Description | TEST LEAD BANANA TO BANANA 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 300VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Banana Plug, Double, Stackable | |
Cable Length | 18.0" (457.20mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Gray | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 300VAC | |
Ratings | - | |
Current Rating (Amps) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.20000 | ¥230.20 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/141/345/2BA-24_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/141/345/2BA-24_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/141/345/2BA-24_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/141/345/2BA-24_tmb.jpg)