TLDK1 | |
---|---|
DigiKey Part Number | 22-TLDK1-ND |
Manufacturer | |
Manufacturer Product Number | TLDK1 |
Description | KELVIN CLIP PROBES WITH FOUR WIR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Specialized Replacement Test Leads for use with 2840, 2841 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Replacement Test Leads | |
For Use With/Related Products | 2840, 2841 Series | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,092.07000 | ¥1,092.07 |
5 | ¥1,012.05600 | ¥5,060.28 |
10 | ¥979.46300 | ¥9,794.63 |
25 | ¥938.03240 | ¥23,450.81 |