BU-112-5 | |
---|---|
DigiKey Part Number | 314-1369-ND |
Manufacturer | |
Manufacturer Product Number | BU-112-5 |
Description | GATOR CLIP SS INSUL 30A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 A Insulated Alligator, Miniature Test Clip Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Miniature | |
Jaw Opening | 0.625" (15.88mm) 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 30 A | |
Material | Stainless Steel | |
Plating | - | |
Material - Insulation | Nylon | |
Insulation | Insulated | |
Color | Green | |
Length | 3.150" (80.00mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥21.01700 | ¥210.17 |
100 | ¥20.03270 | ¥2,003.27 |
500 | ¥19.37596 | ¥9,687.98 |
1,000 | ¥18.98517 | ¥18,985.17 |