BU-115-2 | |
---|---|
DigiKey Part Number | 314-1277-ND |
Manufacturer | |
Manufacturer Product Number | BU-115-2 |
Description | BATTERY CLIP STEEL INSUL 40A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp, Miniature | |
Jaw Opening | 0.500" (12.70mm) 1/2" | |
Voltage - Rated | - | |
Current Rating (Amps) | 40 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Red | |
Length | 3.000" (76.20mm) 3" | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.16900 | ¥81.69 |
100 | ¥7.78290 | ¥778.29 |
500 | ¥7.52756 | ¥3,763.78 |
1,000 | ¥7.38882 | ¥7,388.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/608/BU-115-0_tmb.jpg)