PLT.7M-C | |
---|---|
DigiKey Part Number | 298-1018-ND |
Manufacturer | |
Manufacturer Product Number | PLT.7M-C |
Description | CBL TIE LOCKING NAT 18LBS 3.1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.68" (17.27mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3" | |
Bundle Diameter | 0.68" (17.27mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.258' (78.74mm, 3.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.39420 | ¥139.42 |
1,000 | ¥1.35535 | ¥1,355.35 |
5,000 | ¥1.31662 | ¥6,583.10 |
10,000 | ¥1.27789 | ¥12,778.90 |