ABMM-A-C | |
---|---|
DigiKey Part Number | 298-1116-ND |
Manufacturer | |
Manufacturer Product Number | ABMM-A-C |
Description | CABLE TIE HLDR QUAD ADH 2=QTY2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-A-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) | |
For Use With/Related Products | M, I Ties | |
Material | ABS | |
Color | White | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥9.52000 | ¥19.04 |
10 | ¥9.29200 | ¥92.92 |
26 | ¥9.05692 | ¥235.48 |
50 | ¥8.81920 | ¥440.96 |
100 | ¥8.58110 | ¥858.11 |
500 | ¥8.34242 | ¥4,171.21 |
1,000 | ¥7.86567 | ¥7,865.67 |
5,000 | ¥7.38897 | ¥36,944.85 |