ABM1M-A-M | |
---|---|
DigiKey Part Number | 298-10465-ND |
Manufacturer | |
Manufacturer Product Number | ABM1M-A-M |
Description | CABLE TIE HLDR QUAD ADH 4=QTY4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Quad Strip Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABM1M-A-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Quad Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.50" L x 0.50" W x 0.16" H (12.7mm x 12.7mm x 4.0mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥5.22750 | ¥20.91 |
12 | ¥5.10083 | ¥61.21 |
28 | ¥4.98214 | ¥139.50 |
52 | ¥4.86019 | ¥252.73 |
100 | ¥4.61770 | ¥461.77 |
500 | ¥4.49626 | ¥2,248.13 |
1,000 | ¥4.13166 | ¥4,131.66 |
5,000 | ¥3.88864 | ¥19,443.20 |
10,000 | ¥3.76711 | ¥37,671.10 |