MFTH-2-01A-RT-M | |
---|---|
DigiKey Part Number | RPC1705-ND |
Manufacturer | |
Manufacturer Product Number | MFTH-2-01A-RT-M |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | MFTH-2-01A-RT-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.50" L x 0.50" W x 0.14" H (12.7mm x 12.7mm x 3.5mm) | |
For Use With/Related Products | WIT-18 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.24760 | ¥81.19 |
50 | ¥3.05540 | ¥152.77 |
100 | ¥2.92780 | ¥292.78 |
250 | ¥2.67312 | ¥668.28 |
500 | ¥2.54594 | ¥1,272.97 |
1,000 | ¥2.10040 | ¥2,100.40 |
3,000 | ¥1.90946 | ¥5,728.38 |