FTH-5A-RT-C | |
---|---|
DigiKey Part Number | RP301-ND |
Manufacturer | |
Manufacturer Product Number | FTH-5A-RT-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #6 (M3.5), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-5A-RT-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3.5), Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm) | |
For Use With/Related Products | WIT-18, 30 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥4.41200 | ¥44.12 |
25 | ¥3.95800 | ¥98.95 |
50 | ¥3.65380 | ¥182.69 |
100 | ¥3.37500 | ¥337.50 |
250 | ¥3.04412 | ¥761.03 |
500 | ¥2.82020 | ¥1,410.10 |
1,000 | ¥2.61667 | ¥2,616.67 |
2,500 | ¥2.37630 | ¥5,940.75 |