AL-07-50-0-M | |
---|---|
DigiKey Part Number | 2162-AL-07-50-0-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-0-M |
Description | CBL TIE LOCKING BLK 50LBS 7.56" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.26413 | ¥264.13 |
2,000 | ¥0.25160 | ¥503.20 |
3,000 | ¥0.23900 | ¥717.00 |
5,000 | ¥0.22642 | ¥1,132.10 |
10,000 | ¥0.22013 | ¥2,201.30 |
25,000 | ¥0.18239 | ¥4,559.75 |
50,000 | ¥0.16981 | ¥8,490.50 |