AL-11-50-0-D | |
---|---|
DigiKey Part Number | 2162-AL-11-50-0-D-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-0-D |
Description | CBL TIE LOCKING BLK 50LBS 11.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.06" (77.72mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.938' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.45958 | ¥229.79 |
1,000 | ¥0.40211 | ¥402.11 |
1,500 | ¥0.38295 | ¥574.43 |
2,500 | ¥0.36378 | ¥909.45 |
5,000 | ¥0.34466 | ¥1,723.30 |
12,500 | ¥0.30636 | ¥3,829.50 |
25,000 | ¥0.27764 | ¥6,941.00 |
50,000 | ¥0.25849 | ¥12,924.50 |