AL-04-18-0-M | |
---|---|
DigiKey Part Number | 2162-AL-04-18-0-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-0-M |
Description | MINIATURE CABLE TIES, 18 LB, 4 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.88" (22.35mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.344' (105.00mm, 4.13") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.10899 | ¥108.99 |
2,000 | ¥0.10168 | ¥203.36 |
3,000 | ¥0.09686 | ¥290.58 |
5,000 | ¥0.09202 | ¥460.10 |
10,000 | ¥0.08717 | ¥871.70 |
25,000 | ¥0.07748 | ¥1,937.00 |
50,000 | ¥0.07022 | ¥3,511.00 |