XHP-2 | |
---|---|
DigiKey Part Number | 455-2266-ND |
Manufacturer | |
Manufacturer Product Number | XHP-2 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | XHP-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.69800 | ¥6.98 |
25 | ¥0.57560 | ¥14.39 |
50 | ¥0.53200 | ¥26.60 |
100 | ¥0.51450 | ¥51.45 |
250 | ¥0.44368 | ¥110.92 |
500 | ¥0.42588 | ¥212.94 |
1,000 | ¥0.37268 | ¥372.68 |
2,500 | ¥0.33718 | ¥842.95 |