B6B-XH-A

DigiKey Part Number
455-B6B-XH-A-ND
Manufacturer
Manufacturer Product Number
B6B-XH-A
Description
CONN HEADER VERT 6POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B6B-XH-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.276" (7.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
9.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥2.07700¥20.77
100¥1.61240¥161.24
500¥1.38220¥691.10
1,000¥1.15175¥1,151.75
5,000¥0.98725¥4,936.25
10,000¥0.92143¥9,214.30
Manufacturers Standard Package