SP-1504-16 | |
---|---|
DigiKey Part Number | 433-1209-ND |
Manufacturer | |
Manufacturer Product Number | SP-1504-16 |
Description | SPEAKER 8OHM 500MW TOP PORT 93DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 3 kHz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1504-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 3 kHz ~ 5 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B N42 | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.02400 | ¥100.24 |
25 | ¥9.26080 | ¥231.52 |
50 | ¥9.23600 | ¥461.80 |