SP-1217 | |
---|---|
DigiKey Part Number | 433-SP-1217-ND |
Manufacturer | |
Manufacturer Product Number | SP-1217 |
Description | SPEAKER, 8 OHM, 0.8/1.0W, 90DB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 1.1 kHz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-1217 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.669" W (12.00mm x 17.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 2kHz, 100mW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥11.92700 | ¥119.27 |
100 | ¥9.73050 | ¥973.05 |
1,000 | ¥7.97295 | ¥7,972.95 |