ASXHSXH22K102 | |
---|---|
DigiKey Part Number | 455-4221-ND |
Manufacturer | |
Manufacturer Product Number | ASXHSXH22K102 |
Description | JUMPER SXH-001T-P0.6 X2 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06400 | ¥126.60 |
50 | ¥4.95700 | ¥247.85 |
100 | ¥4.74120 | ¥474.12 |
250 | ¥4.30980 | ¥1,077.45 |
500 | ¥3.87880 | ¥1,939.40 |
1,000 | ¥3.44787 | ¥3,447.87 |
3,000 | ¥3.12460 | ¥9,373.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/385/ASZHSZH28K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/385/ASZHSZH28K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/385/ASZHSZH28K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/385/ASZHSZH28K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/385/ASZHSZH28K305_tmb.jpg)