XHP-11 | |
---|---|
DigiKey Part Number | 455-2216-ND |
Manufacturer | |
Manufacturer Product Number | XHP-11 |
Description | CONN RCPT HSG 11POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.84900 | ¥18.49 |
25 | ¥1.64280 | ¥41.07 |
50 | ¥1.53300 | ¥76.65 |
100 | ¥1.42390 | ¥142.39 |
250 | ¥1.25984 | ¥314.96 |
500 | ¥1.20490 | ¥602.45 |
1,000 | ¥0.98586 | ¥985.86 |
3,000 | ¥0.90372 | ¥2,711.16 |