XHP-20 | |
---|---|
DigiKey Part Number | 455-2211-ND |
Manufacturer | |
Manufacturer Product Number | XHP-20 |
Description | CONN RCPT HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.71800 | ¥92.95 |
50 | ¥3.50020 | ¥175.01 |
100 | ¥3.35540 | ¥335.54 |
250 | ¥3.06308 | ¥765.77 |
500 | ¥2.91728 | ¥1,458.64 |
1,000 | ¥2.56806 | ¥2,568.06 |