XHP-15 | |
---|---|
DigiKey Part Number | 455-2212-ND |
Manufacturer | |
Manufacturer Product Number | XHP-15 |
Description | CONN RCPT HSG 15POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.75500 | ¥27.55 |
25 | ¥2.42760 | ¥60.69 |
50 | ¥2.23220 | ¥111.61 |
100 | ¥2.14420 | ¥214.42 |
250 | ¥1.92568 | ¥481.42 |
500 | ¥1.83812 | ¥919.06 |
1,000 | ¥1.53180 | ¥1,531.80 |
3,000 | ¥1.40051 | ¥4,201.53 |