PS66B | |
---|---|
DigiKey Part Number | TL1711-ND |
Manufacturer | |
Manufacturer Product Number | PS66B |
Description | 6 OUTLET POWER STRIP 6 FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | 0.81 lb (367.41 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.37000 | ¥149.37 |
5 | ¥140.84800 | ¥704.24 |
10 | ¥136.58900 | ¥1,365.89 |
25 | ¥130.18440 | ¥3,254.61 |
50 | ¥128.04880 | ¥6,402.44 |
100 | ¥123.78030 | ¥12,378.03 |
250 | ¥113.53648 | ¥28,384.12 |