AIO-CSM20 | |
---|---|
DigiKey Part Number | AIO-CSM20-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSM20 |
Description | CABLE GLAND 6-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Panel Nut, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.54000 | ¥21.54 |
10 | ¥18.39000 | ¥183.90 |
25 | ¥17.36280 | ¥434.07 |
50 | ¥17.27040 | ¥863.52 |
100 | ¥16.24320 | ¥1,624.32 |
300 | ¥15.40350 | ¥4,621.05 |
500 | ¥15.02992 | ¥7,514.96 |
1,000 | ¥14.65655 | ¥14,656.55 |
2,500 | ¥14.28313 | ¥35,707.82 |