AIO-CSM18

DigiKey Part Number
AIO-CSM18-ND
Manufacturer
Manufacturer Product Number
AIO-CSM18
Description
CABLE GLAND 5-10MM M18 POLYAMIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M18x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M18x1.5
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Panel Nut, Sealing Nut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.14000¥20.14
10¥17.17800¥171.78
25¥16.21880¥405.47
50¥16.12980¥806.49
100¥15.17070¥1,517.07
300¥14.38617¥4,315.85
500¥14.03744¥7,018.72
1,000¥13.68865¥13,688.65
2,500¥13.33993¥33,349.83
Manufacturers Standard Package