28R0592-010 | |
---|---|
DigiKey Part Number | 240-2229-ND |
Manufacturer | |
Manufacturer Product Number | 28R0592-010 |
Description | FERRITE CORE 227 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 227Ohm @ 100MHz ID 0.394" W x 0.059" H (10.00mm x 1.50mm) OD 0.591" W x 0.295" H (15.01mm x 7.49mm) Length 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0592-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 227Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.394" W x 0.059" H (10.00mm x 1.50mm) | |
Outer Dimension | 0.591" W x 0.295" H (15.01mm x 7.49mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.900" (22.86mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥5.49300 | ¥54.93 |
25 | ¥4.70880 | ¥117.72 |
40 | ¥4.21600 | ¥168.64 |
80 | ¥3.72663 | ¥298.13 |
230 | ¥3.33435 | ¥766.90 |
880 | ¥3.13813 | ¥2,761.55 |
1,760 | ¥2.64779 | ¥4,660.11 |
5,280 | ¥2.45164 | ¥12,944.66 |