4788PA51H01800 | |
---|---|
DigiKey Part Number | 903-1047-ND |
Manufacturer | |
Manufacturer Product Number | 4788PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.252" (6.40mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.126" (3.20mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.28000 | ¥56.28 |
11 | ¥50.87636 | ¥559.64 |
33 | ¥48.51091 | ¥1,600.86 |
110 | ¥42.12118 | ¥4,633.33 |
253 | ¥40.22822 | ¥10,177.74 |
506 | ¥36.67872 | ¥18,559.43 |
1,001 | ¥31.94589 | ¥31,977.84 |
2,508 | ¥30.76274 | ¥77,152.95 |