89140-0101 | |
---|---|
DigiKey Part Number | MKC40A-ND |
Manufacturer | |
Manufacturer Product Number | 89140-0101 |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89140-0101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.23900 | ¥212.39 |
25 | ¥20.11720 | ¥502.93 |
50 | ¥19.64940 | ¥982.47 |
100 | ¥18.71340 | ¥1,871.34 |
250 | ¥16.37396 | ¥4,093.49 |
500 | ¥15.90616 | ¥7,953.08 |
1,000 | ¥13.56703 | ¥13,567.03 |
2,500 | ¥12.63138 | ¥31,578.45 |